
WTB120SAD11SY | |
|---|---|
DigiKey Part Number | 4134-WTB120SAD11SY-ND |
Manufacturer | |
Manufacturer Product Number | WTB120SAD11SY |
Description | WTB120SAD11SY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 220,38167 € | 1.322,29 € |
| Unit Price without VAT: | 220,38167 € |
|---|---|
| Unit Price with VAT: | 262,25419 € |

