
WTB120SACSY | |
|---|---|
DigiKey Part Number | 4134-WTB120SACSY-ND |
Manufacturer | |
Manufacturer Product Number | WTB120SACSY |
Description | WTB120SACSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 120 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 283,19000 € | 1.415,95 € |
| Unit Price without VAT: | 283,19000 € |
|---|---|
| Unit Price with VAT: | 336,99610 € |

