
WTB100SAW40SY | |
|---|---|
DigiKey Part Number | 4134-WTB100SAW40SY-ND |
Manufacturer | |
Manufacturer Product Number | WTB100SAW40SY |
Description | WTB100SAW40SY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Plug Connector Wire Wrap Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Wire Wrap |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 100 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 357,46000 € | 1.429,84 € |
| Unit Price without VAT: | 357,46000 € |
|---|---|
| Unit Price with VAT: | 425,37740 € |

