Parametric Equivalent
Parametric Equivalent

WTAX30SAD7JT | |
|---|---|
DigiKey Part Number | 4134-WTAX30SAD7JT-ND |
Manufacturer | |
Manufacturer Product Number | WTAX30SAD7JT |
Description | WTAX30SAD7JT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTA30SAD7J | Molex | 0 | 4134-WTA30SAD7J-ND | 58,07348 € | Parametric Equivalent |
| WTAX30SAD7JTB | Molex | 0 | 4134-WTAX30SAD7JTB-ND | 65,16762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 59,40952 € | 1.247,60 € |
| Unit Price without VAT: | 59,40952 € |
|---|---|
| Unit Price with VAT: | 70,69733 € |


