Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAX20SACJTAFM | |
|---|---|
DigiKey Part Number | 4134-WTAX20SACJTAFM-ND |
Manufacturer | |
Manufacturer Product Number | WTAX20SACJTAFM |
Description | WTAX20SACJTAFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62-A20S | Molex | 0 | 4134-M55302/62-A20S-ND | 56,37208 € | Parametric Equivalent |
| M55302/62LA20S | Molex | 0 | 4134-M55302/62LA20S-ND | 56,37208 € | Parametric Equivalent |
| WTAX20SACJT | Molex | 0 | 4134-WTAX20SACJT-ND | 51,54583 € | Parametric Equivalent |
| WTAX20SACJTA | Molex | 0 | 4134-WTAX20SACJTA-ND | 56,37208 € | Parametric Equivalent |
| WTAX20SACJTA-B82 | Molex | 0 | 4134-WTAX20SACJTA-B82-ND | 63,84571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,54583 € | 1.237,10 € |
| Unit Price without VAT: | 51,54583 € |
|---|---|
| Unit Price with VAT: | 61,33954 € |


