Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAV60PCJ | |
|---|---|
DigiKey Part Number | 4134-WTAV60PCJ-ND |
Manufacturer | |
Manufacturer Product Number | WTAV60PCJ |
Description | WTAV60PCJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 60 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTA60PCJL | Molex | 0 | 4134-WTA60PCJL-ND | 87,15071 € | Parametric Equivalent |
| WTA60PCJT | Molex | 0 | 4134-WTA60PCJT-ND | 99,89857 € | Parametric Equivalent |
| WTA60PCJTA | Molex | 0 | 4134-WTA60PCJTA-ND | 90,40929 € | Parametric Equivalent |
| WTA60PCJTB | Molex | 0 | 4134-WTA60PCJTB-ND | 99,89857 € | Parametric Equivalent |
| WTA60PCJTC | Molex | 0 | 4134-WTA60PCJTC-ND | 99,05400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 92,73467 € | 1.391,02 € |
| Unit Price without VAT: | 92,73467 € |
|---|---|
| Unit Price with VAT: | 110,35426 € |



