
WTAV26PC | |
|---|---|
DigiKey Part Number | 4134-WTAV26PC-ND |
Manufacturer | |
Manufacturer Product Number | WTAV26PC |
Description | WTAV26PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer AirBorn, a Molex company | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder Cup |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Wire Gauge 22 AWG |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 33,48025 € | 1.339,21 € |
| Unit Price without VAT: | 33,48025 € |
|---|---|
| Unit Price with VAT: | 39,84150 € |

