
WTA70PCJTA | |
|---|---|
DigiKey Part Number | 4134-WTA70PCJTA-ND |
Manufacturer | |
Manufacturer Product Number | WTA70PCJTA |
Description | .100 PCB BOARD MOUNT CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Contact Finish - Post (Mating) | Gold | |
Color | Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 145,98444 € | 1.313,86 € |
| Unit Price without VAT: | 145,98444 € |
|---|---|
| Unit Price with VAT: | 173,72148 € |

