Parametric Equivalent
Parametric Equivalent

WTA30PCJTA | |
|---|---|
DigiKey Part Number | 4134-WTA30PCJTA-ND |
Manufacturer | |
Manufacturer Product Number | WTA30PCJTA |
Description | WTA30PCJTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTA30PCJTLFF | Molex | 0 | 4134-WTA30PCJTLFF-ND | 71,45421 € | Parametric Equivalent |
| WTA30PCJTLMM | Molex | 0 | 4134-WTA30PCJTLMM-ND | 65,13105 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 63,78905 € | 1.339,57 € |
| Unit Price without VAT: | 63,78905 € |
|---|---|
| Unit Price with VAT: | 75,90897 € |


