Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTA24SAD9J | |
|---|---|
DigiKey Part Number | 4134-WTA24SAD9J-ND |
Manufacturer | |
Manufacturer Product Number | WTA24SAD9J |
Description | WTA24SAD9J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/64-B24F | Molex | 0 | 4134-M55302/64-B24F-ND | 37,96656 € | Parametric Equivalent |
| M55302/64LB24F | Molex | 0 | 4134-M55302/64LB24F-ND | 41,25500 € | Parametric Equivalent |
| WTA24SAD7JTB | Molex | 0 | 4134-WTA24SAD7JTB-ND | 52,75348 € | Parametric Equivalent |
| WTA24SAD9JL | Molex | 0 | 4134-WTA24SAD9JL-ND | 41,25500 € | Parametric Equivalent |
| WTA24SAD9JL-B82 | Molex | 0 | 4134-WTA24SAD9JL-B82-ND | 55,92182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 38,79412 € | 1.319,00 € |
| Unit Price without VAT: | 38,79412 € |
|---|---|
| Unit Price with VAT: | 46,16500 € |



