20 Connector Plug, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Plug, Male Pins Free Hanging (In-Line)
AirBorn - A Molex Company: R and W 55302 Connectors

WTA20PCJTB

DigiKey Part Number
4134-WTA20PCJTB-ND
Manufacturer
Manufacturer Product Number
WTA20PCJTB
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Number of Columns
10
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Termination
Solder Cup
Part Status
Active
Features
Mating Guide
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
20
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,43000 €47,43 €
1040,31300 €403,13 €
10034,27280 €3.427,28 €
Manufacturers Standard Package
Unit Price without VAT:47,43000 €
Unit Price with VAT:56,44170 €