Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTA10PCJTAFF | |
|---|---|
DigiKey Part Number | 4134-WTA10PCJTAFF-ND |
Manufacturer | |
Manufacturer Product Number | WTA10PCJTAFF |
Description | WTA10PCJTAFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/63A10F | Molex | 0 | 4134-M55302/63A10F-ND | 27,48143 € | Parametric Equivalent |
| M55302/63A10H | Molex | 0 | 4134-M55302/63A10H-ND | 28,17500 € | Parametric Equivalent |
| M55302/63A10L | Molex | 0 | 4134-M55302/63A10L-ND | 36,37351 € | Parametric Equivalent |
| M55302/63A10S | Molex | 0 | 4134-M55302/63A10S-ND | 30,48932 € | Parametric Equivalent |
| WTA10PCJTL | Molex | 0 | 4134-WTA10PCJTL-ND | 36,37351 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 30,48932 € | 1.341,53 € |
| Unit Price without VAT: | 30,48932 € |
|---|---|
| Unit Price with VAT: | 36,28229 € |


