
WT8SAR7CD | |
|---|---|
DigiKey Part Number | 4134-WT8SAR7CD-ND |
Manufacturer | |
Manufacturer Product Number | WT8SAR7CD |
Description | WT8SAR7CD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.124" (3.14mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 28,02864 € | 1.233,26 € |
| Unit Price without VAT: | 28,02864 € |
|---|---|
| Unit Price with VAT: | 33,35408 € |

