
WT5SAD9 | |
|---|---|
DigiKey Part Number | 4134-WT5SAD9-ND |
Manufacturer | |
Manufacturer Product Number | WT5SAD9 |
Description | WT5SAD9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 10,15336 € | 1.238,71 € |
| Unit Price without VAT: | 10,15336 € |
|---|---|
| Unit Price with VAT: | 12,08250 € |

