
WT5SAC | |
|---|---|
DigiKey Part Number | 4134-WT5SAC-ND |
Manufacturer | |
Manufacturer Product Number | WT5SAC |
Description | WT5SAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Color Gray |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 12,39545 € | 1.227,15 € |
| Unit Price without VAT: | 12,39545 € |
|---|---|
| Unit Price with VAT: | 14,75059 € |

