
WT20PC | |
|---|---|
DigiKey Part Number | 4134-WT20PC-ND |
Manufacturer | |
Manufacturer Product Number | WT20PC |
Description | WT20PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Color Gray |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 28,09705 € | 1.236,27 € |
| Unit Price without VAT: | 28,09705 € |
|---|---|
| Unit Price with VAT: | 33,43549 € |

