
WT19PRD8 | |
|---|---|
DigiKey Part Number | 4134-WT19PRD8-ND |
Manufacturer | |
Manufacturer Product Number | WT19PRD8 |
Description | WT19PRD8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 1000V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 25,22653 € | 1.236,10 € |
| Unit Price without VAT: | 25,22653 € |
|---|---|
| Unit Price with VAT: | 30,01957 € |

