Image for WRD122SACSY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRD122SACSY

DigiKey Part Number
4134-WRD122SACSY-ND
Manufacturer
Manufacturer Product Number
WRD122SACSY
Description
WRD122SACSY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
122 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Molex
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Solder Cup
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Wire Gauge
22 AWG
Number of Positions
122
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4293,96500 €1.175,86 €
Unit Price without VAT:293,96500 €
Unit Price with VAT:349,81835 €