Parametric Equivalent

WRD122SACJTB | |
|---|---|
DigiKey Part Number | 4134-WRD122SACJTB-ND |
Manufacturer | |
Manufacturer Product Number | WRD122SACJTB |
Description | WRD122SACJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 122 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 122 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WRD122SACJTA | Molex | 0 | 4134-WRD122SACJTA-ND | 304,77750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 300,02000 € | 1.500,10 € |
| Unit Price without VAT: | 300,02000 € |
|---|---|
| Unit Price with VAT: | 357,02380 € |

