Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WGV50PCJTL342 | |
|---|---|
DigiKey Part Number | 4134-WGV50PCJTL342-ND |
Manufacturer | |
Manufacturer Product Number | WGV50PCJTL342 |
Description | WGV50PCJTL342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGV50PCJ342 | Molex | 0 | 4134-WGV50PCJ342-ND | 80,06235 € | Parametric Equivalent |
| WGV50PCJTA | Molex | 0 | 4134-WGV50PCJTA-ND | 79,01313 € | Parametric Equivalent |
| WGV50PCJTB | Molex | 0 | 4134-WGV50PCJTB-ND | 87,16875 € | Parametric Equivalent |
| WGV50PCJTB342 | Molex | 0 | 4134-WGV50PCJTB342-ND | 87,16875 € | Parametric Equivalent |
| WGV50PCJTC | Molex | 0 | 4134-WGV50PCJTC-ND | 94,77357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 94,77357 € | 1.326,83 € |
| Unit Price without VAT: | 94,77357 € |
|---|---|
| Unit Price with VAT: | 112,78055 € |

