Parametric Equivalent

WGKA62SJTA | |
|---|---|
DigiKey Part Number | 4134-WGKA62SJTA-ND |
Manufacturer | |
Manufacturer Product Number | WGKA62SJTA |
Description | WGKA62SJTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 62 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGKA62SJTB | Molex | 0 | 4134-WGKA62SJTB-ND | 239,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 213,40833 € | 1.280,45 € |
| Unit Price without VAT: | 213,40833 € |
|---|---|
| Unit Price with VAT: | 253,95591 € |

