Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WGDXA50SJTB-C45 | |
|---|---|
DigiKey Part Number | 4134-WGDXA50SJTB-C45-ND |
Manufacturer | |
Manufacturer Product Number | WGDXA50SJTB-C45 |
Description | WGDXA50SJTB-C45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGDXA50SJ | Molex | 0 | 4134-WGDXA50SJ-ND | 188,93143 € | Parametric Equivalent |
| WGDXA50SJ-C45 | Molex | 0 | 4134-WGDXA50SJ-C45-ND | 188,93125 € | Parametric Equivalent |
| WGDXA50SJT | Molex | 0 | 4134-WGDXA50SJT-ND | 176,68000 € | Parametric Equivalent |
| WGDXA50SJTB | Molex | 0 | 4134-WGDXA50SJTB-ND | 199,23250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 176,68000 € | 1.413,44 € |
| Unit Price without VAT: | 176,68000 € |
|---|---|
| Unit Price with VAT: | 210,24920 € |

