


WGAV122PD9JTB-B82 | |
|---|---|
DigiKey Part Number | 4134-WGAV122PD9JTB-B82-ND |
Manufacturer | |
Manufacturer Product Number | WGAV122PD9JTB-B82 |
Description | RECTANGULAR PCB CONNECTORS (0.10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 122 Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 122 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 228,74667 € | 1.372,48 € |
| Unit Price without VAT: | 228,74667 € |
|---|---|
| Unit Price with VAT: | 272,20854 € |

