
WGAV122PD9J | |
|---|---|
DigiKey Part Number | 4134-WGAV122PD9J-ND |
Manufacturer | |
Manufacturer Product Number | WGAV122PD9J |
Description | WGAV122PD9J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 122 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Overall Contact Length 0.665" (16.89mm) |
Connector Type | Insulation Height 0.375" (9.53mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 220,19500 € | 1.321,17 € |
| Unit Price without VAT: | 220,19500 € |
|---|---|
| Unit Price with VAT: | 262,03205 € |

