Parametric Equivalent

WGA122SAW40 | |
|---|---|
DigiKey Part Number | 4134-WGA122SAW40-ND |
Manufacturer | |
Manufacturer Product Number | WGA122SAW40 |
Description | WGA122SAW40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 122 Position Rectangular Receptacle Connector Wire Wrap Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Wire Wrap |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 122 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGA122SAW40SY | Molex | 0 | 4134-WGA122SAW40SY-ND | 445,09667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 436,02667 € | 1.308,08 € |
| Unit Price without VAT: | 436,02667 € |
|---|---|
| Unit Price with VAT: | 518,87174 € |

