Parametric Equivalent
Parametric Equivalent

WG92SAD7SY | |
|---|---|
DigiKey Part Number | 4134-WG92SAD7SY-ND |
Manufacturer | |
Manufacturer Product Number | WG92SAD7SY |
Description | WG92SAD7SY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG92SAD7SYFF | Molex | 0 | 4134-WG92SAD7SYFF-ND | 212,97333 € | Parametric Equivalent |
| WG92SAD7SYL | Molex | 0 | 4134-WG92SAD7SYL-ND | 218,45833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 212,97333 € | 1.277,84 € |
| Unit Price without VAT: | 212,97333 € |
|---|---|
| Unit Price with VAT: | 253,43826 € |


