Parametric Equivalent

Category | Row Spacing 0.125" (3.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 92 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG92SACJTB | Molex | 0 | 4134-WG92SACJTB-ND | 266,08800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 226,59333 € | 1.359,56 € |
| Unit Price without VAT: | 226,59333 € |
|---|---|
| Unit Price with VAT: | 269,64606 € |

