Parametric Equivalent

WG80SACJTL | |
|---|---|
DigiKey Part Number | 4134-WG80SACJTL-ND |
Manufacturer | |
Manufacturer Product Number | WG80SACJTL |
Description | WG80SACJTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.125" (3.18mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 80 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG80SACJTB | Molex | 0 | 4134-WG80SACJTB-ND | 236,57333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 247,59500 € | 1.485,57 € |
| Unit Price without VAT: | 247,59500 € |
|---|---|
| Unit Price with VAT: | 294,63805 € |

