Parametric Equivalent
Parametric Equivalent

WG62SAD9SY-2 | |
|---|---|
DigiKey Part Number | 4134-WG62SAD9SY-2-ND |
Manufacturer | |
Manufacturer Product Number | WG62SAD9SY-2 |
Description | WG62SAD9SY-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Flange, Polarizing Key |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG62SAD9SY-1 | Molex | 0 | 4134-WG62SAD9SY-1-ND | 170,71333 € | Parametric Equivalent |
| WG62SAD9SY-3 | Molex | 0 | 4134-WG62SAD9SY-3-ND | 152,13556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 170,71333 € | 1.536,42 € |
| Unit Price without VAT: | 170,71333 € |
|---|---|
| Unit Price with VAT: | 203,14886 € |


