Parametric Equivalent

WG62SACJTL | |
|---|---|
DigiKey Part Number | 4134-WG62SACJTL-ND |
Manufacturer | |
Manufacturer Product Number | WG62SACJTL |
Description | WG62SACJTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.125" (3.18mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 62 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG62SACJTL342 | Molex | 0 | 4134-WG62SACJTL342-ND | 204,95571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 183,15571 € | 1.282,09 € |
| Unit Price without VAT: | 183,15571 € |
|---|---|
| Unit Price with VAT: | 217,95529 € |

