62 Connector Plug, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG62PR9SY

DigiKey Part Number
4134-WG62PR9SY-ND
Manufacturer
Manufacturer Product Number
WG62PR9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Connector Plug, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Molex
Number of Rows
3
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination
Solder
Part Status
Active
Features
Mating Guide, Mounting Flange
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
62
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
193,40000 €93,40 €
1079,40000 €794,00 €
10067,50640 €6.750,64 €
Manufacturers Standard Package
Unit Price without VAT:93,40000 €
Unit Price with VAT:111,14600 €