Parametric Equivalent
Parametric Equivalent

WG50SAD7J | |
|---|---|
DigiKey Part Number | 4134-WG50SAD7J-ND |
Manufacturer | |
Manufacturer Product Number | WG50SAD7J |
Description | WG50SAD7J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG50SAD7J-D01 | Molex | 0 | 4134-WG50SAD7J-D01-ND | 98,00400 € | Parametric Equivalent |
| WG50SAD7JTB | Molex | 0 | 4134-WG50SAD7JTB-ND | 138,19889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 89,54071 € | 1.253,57 € |
| Unit Price without VAT: | 89,54071 € |
|---|---|
| Unit Price with VAT: | 106,55344 € |


