Parametric Equivalent
Parametric Equivalent

WG50SACJ | |
|---|---|
DigiKey Part Number | 4134-WG50SACJ-ND |
Manufacturer | |
Manufacturer Product Number | WG50SACJ |
Description | WG50SACJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.125" (3.18mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG50SACJTB | Molex | 0 | 4134-WG50SACJTB-ND | 145,67000 € | Parametric Equivalent |
| WG50SACJTC | Molex | 0 | 4134-WG50SACJTC-ND | 155,95125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,00000 € | 970,00 € |
| Unit Price without VAT: | 97,00000 € |
|---|---|
| Unit Price with VAT: | 115,43000 € |

