Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WG160SAG9SY342 | |
|---|---|
DigiKey Part Number | 4134-WG160SAG9SY342-ND |
Manufacturer | |
Manufacturer Product Number | WG160SAG9SY342 |
Description | WG160SAG9SY342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/139C160X | Molex | 0 | 4134-M55302/139C160X-ND | 393,89750 € | Parametric Equivalent |
| WG160SAD9SY | Molex | 0 | 4134-WG160SAD9SY-ND | 346,01250 € | Parametric Equivalent |
| WG160SAD9SYMM | Molex | 0 | 4134-WG160SAD9SYMM-ND | 393,89750 € | Parametric Equivalent |
| WG160SAF9SY | Molex | 0 | 4134-WG160SAF9SY-ND | 424,15667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 423,04500 € | 1.692,18 € |
| Unit Price without VAT: | 423,04500 € |
|---|---|
| Unit Price with VAT: | 503,42355 € |



