Image for VSRAM-06-20-50-04-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRAM-06-20-50-04-N

DigiKey Part Number
4134-VSRAM-06-20-50-04-N-ND
Manufacturer
Manufacturer Product Number
VSRAM-06-20-50-04-N
Description
VSRAM-06-20-50-04-N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole, Right Angle High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
AirBorn, a Molex company
Number of Columns
20
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Guide, Jackscrew
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
High Speed
Current Rating (Amps)
2A
Number of Positions
120
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch
0.050" (1.27mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3387,85333 €1.163,56 €
Unit Price without VAT:387,85333 €
Unit Price with VAT:461,54546 €