
VSM-04-40-080-50-00-G | |
|---|---|
DigiKey Part Number | 4134-VSM-04-40-080-50-00-G-ND |
Manufacturer | |
Manufacturer Product Number | VSM-04-40-080-50-00-G |
Description | VSM-04-40-080-50-00-G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Number of Columns 40 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 160 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 166,42125 € | 1.331,37 € |
| Unit Price without VAT: | 166,42125 € |
|---|---|
| Unit Price with VAT: | 198,04129 € |

