
VSF-06-50-50-03-N | |
|---|---|
DigiKey Part Number | 4134-VSF-06-50-50-03-N-ND |
Manufacturer | |
Manufacturer Product Number | VSF-06-50-50-03-N |
Description | VSF-06-50-50-03-N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
Category | Number of Columns 50 |
Manufacturer AirBorn, a Molex company | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Jackscrew Socket |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Color Black |
Number of Positions 300 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.050" (1.27mm) | Voltage Rating 200VAC |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 272,61400 € | 1.363,07 € |
| Unit Price without VAT: | 272,61400 € |
|---|---|
| Unit Price with VAT: | 324,41066 € |

