
VSF-06-50-50-00-G | |
|---|---|
DigiKey Part Number | 4134-VSF-06-50-50-00-G-ND |
Manufacturer | |
Manufacturer Product Number | VSF-06-50-50-00-G |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VSF-06-50-50-00-G Models |
Category | Number of Rows 6 |
Manufacturer Molex | Number of Columns 50 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, Jackscrew Socket |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 300 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,27000 € | 305,27 € |
| 10 | 259,53000 € | 2.595,30 € |
| Unit Price without VAT: | 305,27000 € |
|---|---|
| Unit Price with VAT: | 363,27130 € |

