
VSF-04-30-50-00 | |
|---|---|
DigiKey Part Number | 4134-VSF-04-30-50-00-ND |
Manufacturer | |
Manufacturer Product Number | VSF-04-30-50-00 |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VSF-04-30-50-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Number of Columns | 30 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,52000 € | 96,52 € |
| 10 | 82,04900 € | 820,49 € |
| 100 | 69,75980 € | 6.975,98 € |
| Unit Price without VAT: | 96,52000 € |
|---|---|
| Unit Price with VAT: | 114,85880 € |

