
VRRAM-06-40-50-03-N | |
|---|---|
DigiKey Part Number | 4134-VRRAM-06-40-50-03-N-ND |
Manufacturer | |
Manufacturer Product Number | VRRAM-06-40-50-03-N |
Description | VRRAM-06-40-50-03-N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer AirBorn, a Molex company | Number of Columns 40 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide, Jackscrew |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 240 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.129,43000 € | 2.258,86 € |
| Unit Price without VAT: | 1.129,43000 € |
|---|---|
| Unit Price with VAT: | 1.344,02170 € |


