
VRRAM-04-20-50-03-G | |
|---|---|
DigiKey Part Number | 4134-VRRAM-04-20-50-03-G-ND |
Manufacturer | |
Manufacturer Product Number | VRRAM-04-20-50-03-G |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VRRAM-04-20-50-03-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Number of Columns | 20 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Guide Pin, Jackscrew Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,58000 € | 672,58 € |
| 10 | 580,92700 € | 5.809,27 € |
| Unit Price without VAT: | 672,58000 € |
|---|---|
| Unit Price with VAT: | 800,37020 € |

