
VRF-04-50-50-04-G | |
|---|---|
DigiKey Part Number | 4134-VRF-04-50-50-04-G-ND |
Manufacturer | |
Manufacturer Product Number | VRF-04-50-50-04-G |
Description | VRF-04-50-50-04-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Number of Columns 50 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 200 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 367,64000 € | 1.470,56 € |
| Unit Price without VAT: | 367,64000 € |
|---|---|
| Unit Price with VAT: | 437,49160 € |

