


TMR-JSAN12-018APC00A | |
|---|---|
DigiKey Part Number | 4134-TMR-JSAN12-018APC00A-ND |
Manufacturer | |
Manufacturer Product Number | TMR-JSAN12-018APC00A |
Description | CONN RCPT MALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TMR-JSAN12-018APC00A Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Tin Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Shielding |
Shell Size - Insert 12-18 | Current Rating (Amps) 5A, 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,31000 € | 276,31 € |
| 10 | 234,90800 € | 2.349,08 € |
| Unit Price without VAT: | 276,31000 € |
|---|---|
| Unit Price with VAT: | 328,80890 € |

