


TMR-JNAN12-005APS00C | |
|---|---|
DigiKey Part Number | 4134-TMR-JNAN12-005APS00C-ND |
Manufacturer | |
Manufacturer Product Number | TMR-JNAN12-005APS00C |
Description | TMR-JNAN12-005APS00C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Tin Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 12-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 214,37571 € | 1.500,63 € |
| Unit Price without VAT: | 214,37571 € |
|---|---|
| Unit Price with VAT: | 255,10709 € |

