


TMR-JNAN09-010APP00C | |
|---|---|
DigiKey Part Number | 4134-TMR-JNAN09-010APP00C-ND |
Manufacturer | |
Manufacturer Product Number | TMR-JNAN09-010APP00C |
Description | TMR-JNAN09-010APP00C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Tin Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 9-10 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 158,24875 € | 1.265,99 € |
| Unit Price without VAT: | 158,24875 € |
|---|---|
| Unit Price with VAT: | 188,31601 € |

