


TMP-TSAN12-018APC00C | |
|---|---|
DigiKey Part Number | 4134-TMP-TSAN12-018APC00C-ND |
Manufacturer | |
Manufacturer Product Number | TMP-TSAN12-018APC00C |
Description | TMP-TSAN12-018APC00C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Tin Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 18 | Shielding |
Shell Size - Insert 12-18 | Current Rating (Amps) 5A, 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 375,73000 € | 1.502,92 € |
| Unit Price without VAT: | 375,73000 € |
|---|---|
| Unit Price with VAT: | 447,11870 € |

