


TMP-PSAN12-018APC00A | |
|---|---|
DigiKey Part Number | 4134-TMP-PSAN12-018APC00A-ND |
Manufacturer | |
Manufacturer Product Number | TMP-PSAN12-018APC00A |
Description | CONN PLUG MALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TMP-PSAN12-018APC00A Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Tin Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 18 | Shielding |
Shell Size - Insert 12-18 | Current Rating (Amps) 5A, 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,44000 € | 386,44 € |
| 10 | 328,54400 € | 3.285,44 € |
| Unit Price without VAT: | 386,44000 € |
|---|---|
| Unit Price with VAT: | 459,86360 € |

