18 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Plug, Female Sockets Crimp
AirBorn - A Molex Company: TriMate Circular Connectors

TMP-BSAN12-018ASC00A

DigiKey Part Number
4134-TMP-BSAN12-018ASC00A-ND
Manufacturer
Manufacturer Product Number
TMP-BSAN12-018ASC00A
Description
CONN PLUG FMALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
TMP-BSAN12-018ASC00A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Grade
-
Qualification
-
Shell Size - Insert
12-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A, 7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,15000 €285,15 €
10242,42000 €2.424,20 €
Manufacturers Standard Package
Unit Price without VAT:285,15000 €
Unit Price with VAT:339,32850 €