
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | TMA Series | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,59000 € | 93,59 € |
| 10 | 79,55300 € | 795,53 € |
| 30 | 73,62367 € | 2.208,71 € |
| 50 | 71,02100 € | 3.551,05 € |
| 100 | 67,63610 € | 6.763,61 € |
| Unit Price without VAT: | 93,59000 € |
|---|---|
| Unit Price with VAT: | 111,37210 € |

