
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | TMA Series | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,54000 € | 119,54 € |
| 10 | 101,61500 € | 1.016,15 € |
| 30 | 94,04367 € | 2.821,31 € |
| 50 | 90,71900 € | 4.535,95 € |
| Unit Price without VAT: | 119,54000 € |
|---|---|
| Unit Price with VAT: | 142,25260 € |

